PMEG4002EL,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.2.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.428
Unit Price: kr.3.80000
Datasheet

Similar


Comchip Technology
In Stock: 69.322
Unit Price: kr.2.09000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9.306
Unit Price: kr.5.71000
Datasheet

Similar


onsemi
In Stock: 778
Unit Price: kr.1.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.795
Unit Price: kr.3.80000
Datasheet
Diode 40 V 200mA Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4002EL,315

DigiKey Part Number
1727-3875-2-ND - Tape & Reel (TR)
1727-3875-1-ND - Cut Tape (CT)
1727-3875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4002EL,315
Description
DIODE SCHOTTK 40V 200MA DFN10062
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PMEG4002EL,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
20pF @ 1V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
DFN1006-2
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NSR0240MX2WT5Gonsemi0488-NSR0240MX2WT5GCT-NDkr.2.28000Direct
BAS40LP-7Diodes Incorporated1.428BAS40LPDICT-NDkr.3.80000Similar
CDBQR40Comchip Technology69.322641-1277-1-NDkr.2.09000Similar
CFSH-4 TR PBFREECentral Semiconductor Corp9.3061514-CFSH-4TRPBFREECT-NDkr.5.71000Similar
NSR0240P2T5Gonsemi778NSR0240P2T5GOSCT-NDkr.1.46000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes