Direct
Similar
Similar
Similar
Similar

PMEG4002EJ,115 | |
|---|---|
DigiKey Part Number | 1727-5396-2-ND - Tape & Reel (TR) 1727-5396-1-ND - Cut Tape (CT) 1727-5396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4002EJ,115 |
Description | DIODE SCHOTTKY 40V 200MA SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 40 V |
Mfr | Capacitance @ Vr, F 14pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG4002EJ-QX | Nexperia USA Inc. | 0 | 1727-PMEG4002EJ-QXCT-ND | kr.2.09000 | Direct |
| CDBF40-HF | Comchip Technology | 0 | CDBF40-HF-ND | kr.0.37200 | Similar |
| DB2J40700L | Panasonic Industry | 0 | DB2J40700LCT-ND | kr.1.46000 | Similar |
| NSVR0240P2T5G | onsemi | 105.500 | NSVR0240P2T5GOSCT-ND | kr.1.65000 | Similar |
| RB551VM-40FHTE-17 | Rohm Semiconductor | 0 | RB551VM-40FHTE-17CT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.24300 | kr.12.43 |
| 100 | kr.0.77600 | kr.77.60 |
| 500 | kr.0.57250 | kr.286.25 |
| 1.000 | kr.0.50657 | kr.506.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42246 | kr.1,267.38 |
| 6.000 | kr.0.38001 | kr.2,280.06 |
| 9.000 | kr.0.35836 | kr.3,225.24 |
| 15.000 | kr.0.33401 | kr.5,010.15 |
| 21.000 | kr.0.31958 | kr.6,711.18 |
| 30.000 | kr.0.30555 | kr.9,166.50 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |








