



PMEG3020EXEX | |
|---|---|
DigiKey Part Number | 1727-PMEG3020EXEXTR-ND - Tape & Reel (TR) 1727-PMEG3020EXEXCT-ND - Cut Tape (CT) 1727-PMEG3020EXEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020EXEX |
Description | DIODE SCHOTTKY 30V 2A SOD123HP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 7 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Part Status Active | Capacitance @ Vr, F 145pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123HP |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 2 A | Operating Temperature - Junction 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3020EXE-QX | Nexperia USA Inc. | 2.718 | 1727-PMEG3020EXE-QXCT-ND | kr.2.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.21100 | kr.12.11 |
| 100 | kr.0.75450 | kr.75.45 |
| 500 | kr.0.55614 | kr.278.07 |
| 1.000 | kr.0.49186 | kr.491.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40988 | kr.1,229.64 |
| 6.000 | kr.0.36850 | kr.2,211.00 |
| 9.000 | kr.0.34740 | kr.3,126.60 |
| 15.000 | kr.0.32366 | kr.4,854.90 |
| 21.000 | kr.0.30960 | kr.6,501.60 |
| 30.000 | kr.0.29592 | kr.8,877.60 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

