PMEG3020BER,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 33.141
Unit Price: kr.3.61000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 799
Unit Price: kr.3.61000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4.727
Unit Price: kr.4.12000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.314
Unit Price: kr.4.44000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 83.399
Unit Price: kr.4.31000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 15.818
Unit Price: kr.4.18000
Datasheet

Similar


Diodes Incorporated
In Stock: 32.431
Unit Price: kr.6.66000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 20.749
Unit Price: kr.3.74000
Datasheet

Similar


onsemi
In Stock: 110.806
Unit Price: kr.3.49000
Datasheet

Similar


onsemi
In Stock: 6.065
Unit Price: kr.4.31000
Datasheet

Similar


Panjit International Inc.
In Stock: 3.663
Unit Price: kr.1.65000
Datasheet
Diode 30 V 2A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount SOD-123W
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG3020BER,115

DigiKey Part Number
1727-5203-2-ND - Tape & Reel (TR)
1727-5203-1-ND - Cut Tape (CT)
1727-5203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3020BER,115
Description
DIODE SCHOTTKY 30V 2A SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
PMEG3020BER,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
170pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-123W
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
520 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRS01(TE85L,Q,M)Toshiba Semiconductor and Storage33.141CRS01QCT-NDkr.3.61000Similar
CRS03(TE85L,Q,M)Toshiba Semiconductor and Storage799CRS03QCT-NDkr.3.61000Similar
CRS05(TE85L,Q,M)Toshiba Semiconductor and Storage4.727CRS05QMCT-NDkr.4.12000Similar
CRS08(TE85L,Q,M)Toshiba Semiconductor and Storage2.314CRS08QMCT-NDkr.4.44000Similar
CRS09(TE85L,Q,M)Toshiba Semiconductor and Storage83.399CRS09QCT-NDkr.4.31000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.75600kr.17.56
100kr.1.10700kr.110.70
500kr.0.82546kr.412.73
1.000kr.0.73443kr.734.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61855kr.1,855.65
6.000kr.0.56009kr.3,360.54
9.000kr.0.53028kr.4,772.52
15.000kr.0.49677kr.7,451.55
21.000kr.0.47692kr.10,015.32
30.000kr.0.45763kr.13,728.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250