MFR Recommended

PMEG3015EV,115 | |
|---|---|
DigiKey Part Number | 1727-5835-2-ND - Tape & Reel (TR) 1727-5835-1-ND - Cut Tape (CT) 1727-5835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3015EV,115 |
Description | DIODE SCHOTTKY 30V 1.5A SOT666 |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 72pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-666 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG3015EJ,115 | Nexperia USA Inc. | 0 | 1727-3872-1-ND | kr.3.17000 | MFR Recommended |


