



PMEG3010EXEX | |
|---|---|
DigiKey Part Number | 1727-PMEG3010EXEXTR-ND - Tape & Reel (TR) 1727-PMEG3010EXEXCT-ND - Cut Tape (CT) 1727-PMEG3010EXEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010EXEX |
Description | DIODE SCHOTTKY 30V 1.4A SOD123HP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.4A Surface Mount SOD-123HP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 145pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HP | |
Operating Temperature - Junction | 175°C |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.29300 | kr.12.93 |
| 50 | kr.0.92420 | kr.46.21 |
| 100 | kr.0.80450 | kr.80.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43415 | kr.1,302.45 |
| 6.000 | kr.0.38966 | kr.2,337.96 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

