PMEG3010EJ,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.35000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.39327

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.4.44000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.55000
Datasheet

Similar


Panjit International Inc.
In Stock: 4.625
Unit Price: kr.1.52000
Datasheet
Diode 30 V 1A Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3010EJ,115

DigiKey Part Number
1727-3870-2-ND - Tape & Reel (TR)
1727-3870-1-ND - Cut Tape (CT)
1727-3870-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3010EJ,115
Description
DIODE SCHOTTKY 30V 1A SOD323F
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
PMEG3010EJ,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Mfr
Capacitance @ Vr, F
70pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-323F
Voltage - Forward (Vf) (Max) @ If
560 mV @ 1 A
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG3010EJ-QXNexperia USA Inc.01727-PMEG3010EJ-QXCT-NDkr.2.35000Direct
B0530WSTaiwan Semiconductor Corporation01801-B0530WSTR-NDkr.0.39327Similar
FBR130onsemi0FBR130-NDkr.0.00000Similar
RB161VA-20TRRohm Semiconductor0RB161VA-20CT-NDkr.4.44000Similar
RSX101VA-30TRRohm Semiconductor0RSX101VA-30CT-NDkr.3.55000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.36300kr.13.63
100kr.0.85530kr.85.53
500kr.0.63248kr.316.24
1.000kr.0.56046kr.560.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46863kr.1,405.89
6.000kr.0.42230kr.2,533.80
9.000kr.0.39866kr.3,587.94
15.000kr.0.37209kr.5,581.35
21.000kr.0.35634kr.7,483.14
30.000kr.0.34103kr.10,230.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500