Similar
Similar

PMEG3010CEJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3010CEJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG3010CEJ-QXCT-ND - Cut Tape (CT) 1727-PMEG3010CEJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010CEJ-QX |
Description | DIODE SCHOTTKY 30V 1A SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Mfr | Capacitance @ Vr, F 90pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 1 A | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0530WS | Taiwan Semiconductor Corporation | 0 | 1801-B0530WSTR-ND | kr.0.39327 | Similar |
| SDB13HS-AQ | Diotec Semiconductor | 130 | 4878-SDB13HS-AQCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.47100 | kr.14.71 |
| 100 | kr.0.92250 | kr.92.25 |
| 500 | kr.0.68384 | kr.341.92 |
| 1.000 | kr.0.60667 | kr.606.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50834 | kr.1,525.02 |
| 6.000 | kr.0.45873 | kr.2,752.38 |
| 9.000 | kr.0.43342 | kr.3,900.78 |
| 15.000 | kr.0.40497 | kr.6,074.55 |
| 21.000 | kr.0.38812 | kr.8,150.52 |
| 30.000 | kr.0.37173 | kr.11,151.90 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |









