PMEG3010CEH,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.48180
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 33.141
Unit Price: kr.3.61000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 799
Unit Price: kr.3.61000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4.727
Unit Price: kr.4.12000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.314
Unit Price: kr.4.44000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 83.399
Unit Price: kr.4.31000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 15.818
Unit Price: kr.4.18000
Datasheet

Similar


onsemi
In Stock: 20.619
Unit Price: kr.3.74000
Datasheet

Similar


onsemi
In Stock: 107.804
Unit Price: kr.3.49000
Datasheet

Similar


Diodes Incorporated
In Stock: 155
Unit Price: kr.3.55000
Datasheet

Similar


onsemi
In Stock: 6.065
Unit Price: kr.4.31000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.723
Unit Price: kr.3.87000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.3.99000
Datasheet
Diode 30 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG3010CEH,115

DigiKey Part Number
1727-5833-2-ND - Tape & Reel (TR)
1727-5833-1-ND - Cut Tape (CT)
1727-5833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3010CEH,115
Description
DIODE SCHOTTKY 30V 1A SOD123F
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
PMEG3010CEH,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
100pF @ 1V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-123F
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B0520LWF RHGTaiwan Semiconductor Corporation0B0520LWFRHG-NDkr.0.48180Similar
CRS01(TE85L,Q,M)Toshiba Semiconductor and Storage33.141CRS01QCT-NDkr.3.61000Similar
CRS03(TE85L,Q,M)Toshiba Semiconductor and Storage799CRS03QCT-NDkr.3.61000Similar
CRS05(TE85L,Q,M)Toshiba Semiconductor and Storage4.727CRS05QMCT-NDkr.4.12000Similar
CRS08(TE85L,Q,M)Toshiba Semiconductor and Storage2.314CRS08QMCT-NDkr.4.44000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes