


PMEG3010BER,115 | |
|---|---|
DigiKey Part Number | 1727-5200-2-ND - Tape & Reel (TR) 1727-5200-1-ND - Cut Tape (CT) 1727-5200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010BER,115 |
Description | DIODE SCHOTTKY 30V 1A SOD123W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.11200 | kr.21.12 |
| 50 | kr.1.52320 | kr.76.16 |
| 100 | kr.1.33250 | kr.133.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74613 | kr.2,238.39 |
| 6.000 | kr.0.67599 | kr.4,055.94 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

