


PMEG3010BEP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG3010BEP-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG3010BEP-QX |
Description | DIODE SCHOTTK 30V 1A SOD128/CFP5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-128/CFP5 |
Category | Current - Reverse Leakage @ Vr 50 µA @ 30 V |
Mfr | Capacitance @ Vr, F 170pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-128/CFP5 |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS210FSH | Taiwan Semiconductor Corporation | 0 | 1801-SS210FSHTR-ND | kr.0.50576 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64939 | kr.1,948.17 |
| 6.000 | kr.0.58931 | kr.3,535.86 |
| 9.000 | kr.0.55869 | kr.5,028.21 |
| 15.000 | kr.0.53895 | kr.8,084.25 |
| Unit Price without VAT: | kr.0.64939 |
|---|---|
| Unit Price with VAT: | kr.0.81174 |


