Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PMEG3005EB,115 | |
|---|---|
DigiKey Part Number | 1727-5831-2-ND - Tape & Reel (TR) 1727-5831-1-ND - Cut Tape (CT) 1727-5831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005EB,115 |
Description | DIODE SCHOTTKY 30V 500MA SOD523 |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3005EB,115 Models |
Category | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Mfr | Capacitance @ Vr, F 30pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 500mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 500 mA | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS3005A02VH6327XTSA1 | Infineon Technologies | 739 | BAS3005A02VH6327XTSA1CT-ND | kr.3.30000 | Similar |
| BAT54WT-7 | Diodes Incorporated | 0 | BAT54WT-7DICT-ND | kr.1.65000 | Similar |
| BAT54XV2T1G | onsemi | 389.891 | BAT54XV2T1GOSCT-ND | kr.1.39000 | Similar |
| BAT54XV2T5G | onsemi | 6.593 | BAT54XV2T5GOSCT-ND | kr.0.95000 | Similar |
| CDBU0530 | Comchip Technology | 22.495 | 641-1285-1-ND | kr.2.79000 | Similar |











