Direct
Similar
Similar

PMEG3002ESFYL | |
|---|---|
DigiKey Part Number | 1727-PMEG3002ESFYLTR-ND - Tape & Reel (TR) 1727-PMEG3002ESFYLCT-ND - Cut Tape (CT) 1727-PMEG3002ESFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3002ESFYL |
Description | DIODE SCHOTTK 30V 200MA DSN06032 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.42 ns |
Mfr | Current - Reverse Leakage @ Vr 9 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 21pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DSN0603-2 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 535 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR02F30NXT5G | onsemi | 0 | NSR02F30NXT5GOSCT-ND | kr.3.36000 | Direct |
| NSR01F30NXT5G | onsemi | 39.758 | NSR01F30NXT5GOSCT-ND | kr.2.98000 | Similar |
| SS0140Q_R1_00001 | Panjit International Inc. | 19.246 | 3757-SS0140Q_R1_00001CT-ND | kr.1.08000 | Similar |



