
PMEG3001EEFZ | |
|---|---|
DigiKey Part Number | 1727-PMEG3001EEFZTR-ND - Tape & Reel (TR) 1727-PMEG3001EEFZCT-ND - Cut Tape (CT) 1727-PMEG3001EEFZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3001EEFZ |
Description | DIODE SCHOTTK 30V 100MA DFN06032 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3001EEFZ Models |
Category | Reverse Recovery Time (trr) 1.5 ns |
Mfr | Current - Reverse Leakage @ Vr 300 nA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DFN0603-2 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSR01L30MXT5G | onsemi | 34.637 | NSR01L30MXT5GOSCT-ND | kr.2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.83700 | kr.8.37 |
| 100 | kr.0.51800 | kr.51.80 |
| 500 | kr.0.37774 | kr.188.87 |
| 1.000 | kr.0.33234 | kr.332.34 |
| 2.000 | kr.0.29396 | kr.587.92 |
| 5.000 | kr.0.25226 | kr.1,261.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.21323 | kr.3,198.45 |
| 30.000 | kr.0.19356 | kr.5,806.80 |
| 45.000 | kr.0.18353 | kr.8,258.85 |
| 75.000 | kr.0.17225 | kr.12,918.75 |
| 105.000 | kr.0.16557 | kr.17,384.85 |
| 150.000 | kr.0.15908 | kr.23,862.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |







