Similar

PMEG2020EJ-QF | |
|---|---|
DigiKey Part Number | 1727-PMEG2020EJ-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG2020EJ-QF |
Description | DIODE SCHOTTKY 20V 2A SOD323F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-323F |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-323F |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 525 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT201M3 RRG | Taiwan Semiconductor Corporation | 11.565 | 1801-BAT201M3RRGCT-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.58173 | kr.5,817.30 |
| 20.000 | kr.0.53527 | kr.10,705.40 |
| 30.000 | kr.0.51160 | kr.15,348.00 |
| 50.000 | kr.0.48501 | kr.24,250.50 |
| 70.000 | kr.0.46926 | kr.32,848.20 |
| 100.000 | kr.0.46678 | kr.46,678.00 |
| Unit Price without VAT: | kr.0.58173 |
|---|---|
| Unit Price with VAT: | kr.0.72716 |


