


PMEG2020AEA-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2020AEA-QXTR-ND - Tape & Reel (TR) 1727-PMEG2020AEA-QXCT-ND - Cut Tape (CT) 1727-PMEG2020AEA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2020AEA-QX |
Description | DIODE SCHOTTKY 20V 2A SOD323 |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 525 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 55pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.97000 | kr.2.97 |
| 10 | kr.1.80800 | kr.18.08 |
| 100 | kr.1.14520 | kr.114.52 |
| 500 | kr.0.85700 | kr.428.50 |
| 1.000 | kr.0.76390 | kr.763.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.64546 | kr.1,936.38 |
| 6.000 | kr.0.58572 | kr.3,514.32 |
| 9.000 | kr.0.55526 | kr.4,997.34 |
| 15.000 | kr.0.52103 | kr.7,815.45 |
| 21.000 | kr.0.50075 | kr.10,515.75 |
| 30.000 | kr.0.48104 | kr.14,431.20 |
| 75.000 | kr.0.43778 | kr.32,833.50 |
| Unit Price without VAT: | kr.2.97000 |
|---|---|
| Unit Price with VAT: | kr.3.71250 |


