Diode 20 V 1A Surface Mount SOD323HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SOD323HP
Nexperia’s CFP2-HP delivers high thermal performance in a small footprint

PMEG2010EXD-QX

DigiKey Part Number
1727-PMEG2010EXD-QXTR-ND - Tape & Reel (TR)
1727-PMEG2010EXD-QXCT-ND - Cut Tape (CT)
1727-PMEG2010EXD-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2010EXD-QX
Description
PMEG2010EXD-Q/SOD323HP/SO2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD323HP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6.3 ns
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
105pF @ 1V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
20 V
Mounting Type
Current - Average Rectified (Io)
1A
Package / Case
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Supplier Device Package
SOD323HP
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMEG2010EXDXNexperia USA Inc.851727-PMEG2010EXDXCT-NDkr.1.65000Parametric Equivalent
In-Stock: 243
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.07800kr.10.78
100kr.0.67200kr.67.20
500kr.0.49376kr.246.88
1.000kr.0.43594kr.435.94
2.000kr.0.38709kr.774.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500kr.0.33961kr.1,528.25
9.000kr.0.30592kr.2,753.28
13.500kr.0.28874kr.3,897.99
22.500kr.0.26941kr.6,061.72
31.500kr.0.25797kr.8,126.05
45.000kr.0.24684kr.11,107.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500