Similar
Similar
Similar
Similar
Similar

PMEG2010AEJ,115 | |
|---|---|
DigiKey Part Number | 1727-3857-2-ND - Tape & Reel (TR) 1727-3857-1-ND - Cut Tape (CT) 1727-3857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010AEJ,115 |
Description | DIODE SCHOTTKY 20V 1A SOD323F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010AEJ,115 Models |
Category | Current - Reverse Leakage @ Vr 70 µA @ 20 V |
Mfr | Capacitance @ Vr, F 50pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-323F |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0530WS | Taiwan Semiconductor Corporation | 0 | 1801-B0530WSTR-ND | kr.0.39761 | Similar |
| CRS06(TE85L,Q,M) | Toshiba Semiconductor and Storage | 0 | CRS06QMCT-ND | kr.4.17000 | Similar |
| NSR1020MW2T1G | onsemi | 0 | NSR1020MW2T1GOSCT-ND | kr.1.79000 | Similar |
| SBA120CS_R1_00001 | Panjit International Inc. | 483 | 3757-SBA120CS_R1_00001CT-ND | kr.1.22000 | Similar |
| SD0805S020S1R0 | KYOCERA AVX | 0 | 478-7800-1-ND | kr.3.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.75600 | kr.17.56 |
| 100 | kr.1.10890 | kr.110.89 |
| 500 | kr.0.82650 | kr.413.25 |
| 1.000 | kr.0.73516 | kr.735.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61901 | kr.1,857.03 |
| 6.000 | kr.0.56041 | kr.3,362.46 |
| 9.000 | kr.0.53052 | kr.4,774.68 |
| 15.000 | kr.0.49693 | kr.7,453.95 |
| 21.000 | kr.0.47703 | kr.10,017.63 |
| 30.000 | kr.0.45769 | kr.13,730.70 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |







