Diode 200 V 2A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 2A Surface Mount SOD-128/CFP5
SOD-128

PMEG200G20ELP-QX

DigiKey Part Number
1727-PMEG200G20ELP-QXTR-ND - Tape & Reel (TR)
1727-PMEG200G20ELP-QXCT-ND - Cut Tape (CT)
1727-PMEG200G20ELP-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG200G20ELP-QX
Description
DIODE SIGE 200V 2A SOD128/CFP5
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SOD-128/CFP5
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
32 ns
Mfr
Current - Reverse Leakage @ Vr
30 nA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
58pF @ 1V, 1MHz
Part Status
Obsolete
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
200 V
Mounting Type
Current - Average Rectified (Io)
2A
Package / Case
Voltage - Forward (Vf) (Max) @ If
880 mV @ 2 A
Supplier Device Package
SOD-128/CFP5
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNE20020EP-QXNexperia USA Inc.2.9461727-PNE20020EP-QXCT-NDkr.3.55000MFR Recommended
PU2JFSHTaiwan Semiconductor Corporation13.9661801-PU2JFSHCT-NDkr.3.74000Similar
In-Stock: 2.732
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.02651kr.3,079.53
6.000kr.0.93911kr.5,634.66
9.000kr.0.89459kr.8,051.31
15.000kr.0.84454kr.12,668.10
21.000kr.0.81490kr.17,112.90
30.000kr.0.78610kr.23,583.00
75.000kr.0.76873kr.57,654.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.2.95400kr.29.54
100kr.1.90010kr.190.01
500kr.1.44324kr.721.62
1.000kr.1.29596kr.1,295.96
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.73900kr.27.39
100kr.1.75940kr.175.94
500kr.1.33634kr.668.17
1.000kr.1.19997kr.1,199.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000