
PMEG2005EGWJ | |
|---|---|
DigiKey Part Number | 1727-7330-2-ND - Tape & Reel (TR) 1727-7330-1-ND - Cut Tape (CT) 1727-7330-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005EGWJ |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2005EGWJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 66pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 20000 |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.39000 | kr.2.39 |
| 10 | kr.1.47700 | kr.14.77 |
| 50 | kr.1.05660 | kr.52.83 |
| 100 | kr.0.91910 | kr.91.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41050 | kr.4,105.00 |
| 20.000 | kr.0.37261 | kr.7,452.20 |
| Unit Price without VAT: | kr.2.39000 |
|---|---|
| Unit Price with VAT: | kr.2.98750 |




