Direct



PMEG2005AEAF | |
|---|---|
DigiKey Part Number | 1727-PMEG2005AEAFTR-ND - Tape & Reel (TR) 1727-PMEG2005AEAFCT-ND - Cut Tape (CT) 1727-PMEG2005AEAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005AEAF |
Description | DIODE SCHOTTKY 20V 500MA SOD323 |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 66pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.96000 | kr.1.96 |
| 10 | kr.1.18200 | kr.11.82 |
| 100 | kr.0.73820 | kr.73.82 |
| 500 | kr.0.54478 | kr.272.39 |
| 1.000 | kr.0.48228 | kr.482.28 |
| 2.000 | kr.0.42948 | kr.858.96 |
| 5.000 | kr.0.37218 | kr.1,860.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33673 | kr.3,367.30 |
| 20.000 | kr.0.30688 | kr.6,137.60 |
| 30.000 | kr.0.29167 | kr.8,750.10 |
| 50.000 | kr.0.27457 | kr.13,728.50 |
| 70.000 | kr.0.26445 | kr.18,511.50 |
| 100.000 | kr.0.25460 | kr.25,460.00 |
| 250.000 | kr.0.24016 | kr.60,040.00 |
| Unit Price without VAT: | kr.1.96000 |
|---|---|
| Unit Price with VAT: | kr.2.45000 |



