PMEG150G30ELPX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 13.966
Unit Price: kr.3.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.438
Unit Price: kr.4.50000
Datasheet
Diode 150 V 3A Surface Mount SOD-128/CFP5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 3A Surface Mount SOD-128/CFP5
SOD-128

PMEG150G30ELPX

DigiKey Part Number
1727-PMEG150G30ELPXTR-ND - Tape & Reel (TR)
1727-PMEG150G30ELPXCT-ND - Cut Tape (CT)
1727-PMEG150G30ELPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG150G30ELPX
Description
DIODE SIGE 150V 3A SOD128/CFP5
Customer Reference
Detailed Description
Diode 150 V 3A Surface Mount SOD-128/CFP5
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
7 ns
Mfr
Current - Reverse Leakage @ Vr
30 nA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
95pF @ 1V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
SOD-128/CFP5
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
175°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PU2JFSHTaiwan Semiconductor Corporation13.9661801-PU2JFSHCT-NDkr.3.74000Similar
RB058LAM150TRRohm Semiconductor2.438RB058LAM150CT-NDkr.4.50000Similar
Obsolete
This product is no longer manufactured. View Substitutes