Similar



PMEG120G10ELRX | |
|---|---|
DigiKey Part Number | 1727-PMEG120G10ELRXTR-ND - Tape & Reel (TR) 1727-PMEG120G10ELRXCT-ND - Cut Tape (CT) 1727-PMEG120G10ELRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG120G10ELRX |
Description | DIODE SIGE 120V 1A SOD123W |
Customer Reference | |
Detailed Description | Diode 120 V 1A Surface Mount SOD-123W |
Category | Reverse Recovery Time (trr) 12 ns |
Mfr | Current - Reverse Leakage @ Vr 30 nA @ 120 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 36pF @ 1V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package SOD-123W |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNE20010ERX | Nexperia USA Inc. | 2.324 | 1727-7416-1-ND | kr.3.04000 | Similar |
| S1GFL | Taiwan Semiconductor Corporation | 4.152 | 1801-S1GFLCT-ND | kr.1.52000 | Similar |



