
PMEG1020EJ-QX | |
---|---|
DigiKey Part Number | 1727-PMEG1020EJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG1020EJ-QXCT-ND - Cut Tape (CT) 1727-PMEG1020EJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG1020EJ-QX |
Description | DIODE SCHOTTKY 10V 2A SOD323F |
Customer Reference | |
Detailed Description | Diode 10 V 2A Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 10 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 460 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 10 V | |
Capacitance @ Vr, F | 40pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.29000 | kr.4.29 |
10 | kr.2.63700 | kr.26.37 |
50 | kr.1.91360 | kr.95.68 |
100 | kr.1.67810 | kr.167.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.86338 | kr.2,590.14 |
6.000 | kr.0.78422 | kr.4,705.32 |
Unit Price without VAT: | kr.4.29000 |
---|---|
Unit Price with VAT: | kr.5.36250 |