
PMEG1020EH-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG1020EH-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG1020EH-QX |
Description | DIODE SCHOTTKY 10V 2A SOD123F |
Customer Reference | |
Detailed Description | Diode 10 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 mA @ 10 V |
Mfr | Capacitance @ Vr, F 40pF @ 5V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 10 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 2 A | Operating Temperature - Junction 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |

