
PMEG100V080ELPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG100V080ELPEZTR-ND - Tape & Reel (TR) 1727-PMEG100V080ELPEZCT-ND - Cut Tape (CT) 1727-PMEG100V080ELPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100V080ELPEZ |
Description | DIODE SCHOTTKY 100V 8A CFP15B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount CFP15B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 97pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package CFP15B |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.41900 | kr.44.19 |
| 100 | kr.2.88600 | kr.288.60 |
| 500 | kr.2.22698 | kr.1,113.49 |
| 1.000 | kr.2.01473 | kr.2,014.73 |
| 2.000 | kr.1.83610 | kr.3,672.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.20774 | kr.6,038.70 |
| 10.000 | kr.1.11397 | kr.11,139.70 |
| 15.000 | kr.1.06620 | kr.15,993.00 |
| 25.000 | kr.1.01253 | kr.25,313.25 |
| 35.000 | kr.0.98075 | kr.34,326.25 |
| 50.000 | kr.0.94988 | kr.47,494.00 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |


