Parametric Equivalent

PMEG100T20ELXDX | |
|---|---|
DigiKey Part Number | 1727-PMEG100T20ELXDXTR-ND - Tape & Reel (TR) 1727-PMEG100T20ELXDXCT-ND - Cut Tape (CT) 1727-PMEG100T20ELXDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T20ELXDX |
Description | DIODE SCHOTTKY 100V 2A SOD323HP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD323HP |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 6 ns |
Mfr | Current - Reverse Leakage @ Vr 600 nA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD323HP |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 880 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG100T20ELXD-QX | Nexperia USA Inc. | 0 | 1727-PMEG100T20ELXD-QXCT-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.56000 | kr.15.60 |
| 100 | kr.0.97890 | kr.97.89 |
| 500 | kr.0.72732 | kr.363.66 |
| 1.000 | kr.0.64579 | kr.645.79 |
| 2.000 | kr.0.57707 | kr.1,154.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.51028 | kr.2,296.26 |
| 9.000 | kr.0.46295 | kr.4,166.55 |
| 13.500 | kr.0.43881 | kr.5,923.93 |
| 22.500 | kr.0.41168 | kr.9,262.80 |
| 31.500 | kr.0.39561 | kr.12,461.72 |
| 45.000 | kr.0.37999 | kr.17,099.55 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |



