
PMEG100T150ELPEZ | |
---|---|
DigiKey Part Number | 1727-PMEG100T150ELPEZTR-ND - Tape & Reel (TR) 1727-PMEG100T150ELPEZCT-ND - Cut Tape (CT) 1727-PMEG100T150ELPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100T150ELPEZ |
Description | DIODE SCHOTTKY 100V 15A CFP15B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 34 ns | |
Current - Reverse Leakage @ Vr | 8 µA @ 100 V | |
Capacitance @ Vr, F | 1340pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.33000 | kr.11.33 |
10 | kr.7.14200 | kr.71.42 |
50 | kr.5.32360 | kr.266.18 |
100 | kr.4.73600 | kr.473.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.2.79028 | kr.13,951.40 |
10.000 | kr.2.60348 | kr.26,034.80 |
Unit Price without VAT: | kr.11.33000 |
---|---|
Unit Price with VAT: | kr.14.16250 |