Similar
Similar



PMEG10020ELRX | |
|---|---|
DigiKey Part Number | 1727-2396-2-ND - Tape & Reel (TR) 1727-2396-1-ND - Cut Tape (CT) 1727-2396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG10020ELRX |
Description | DIODE SCHOTTKY 100V 2A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PMEG10020ELRX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.7 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 100 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.16000 | kr.3.16 |
| 10 | kr.1.93500 | kr.19.35 |
| 50 | kr.1.39580 | kr.69.79 |
| 100 | kr.1.21970 | kr.121.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68254 | kr.2,047.62 |
| 6.000 | kr.0.61823 | kr.3,709.38 |
| Unit Price without VAT: | kr.3.16000 |
|---|---|
| Unit Price with VAT: | kr.3.95000 |















