PMEG060T100CLPEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG060T060CLPE-QZ

DigiKey Part Number
1727-PMEG060T060CLPE-QZTR-ND - Tape & Reel (TR)
1727-PMEG060T060CLPE-QZCT-ND - Cut Tape (CT)
1727-PMEG060T060CLPE-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG060T060CLPE-QZ
Description
DIODE ARRAY SCHOTT 60V 3A CFP15B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-277, 3-PowerDFN
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
17 ns
Current - Reverse Leakage @ Vr
1.8 µA @ 60 V
Operating Temperature - Junction
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-277, 3-PowerDFN
Supplier Device Package
CFP15B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.568
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.26000kr.8.26
10kr.5.17900kr.51.79
50kr.3.83380kr.191.69
100kr.3.39790kr.339.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.95066kr.9,753.30
10.000kr.1.81155kr.18,115.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.26000
Unit Price with VAT:kr.10.32500