



PMEG045T150EIPDZ | |
|---|---|
DigiKey Part Number | 1727-8328-2-ND - Tape & Reel (TR) 1727-8328-1-ND - Cut Tape (CT) 1727-8328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG045T150EIPDZ |
Description | DIODE SCHOTTKY 45V 15A CFP15 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount CFP15 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 98 µA @ 45 V |
Mfr | Capacitance @ Vr, F 1700pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package CFP15 |
Voltage - Forward (Vf) (Max) @ If 510 mV @ 15 A | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 49 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.45400 | kr.64.54 |
| 100 | kr.4.29340 | kr.429.34 |
| 500 | kr.3.36578 | kr.1,682.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.91505 | kr.4,372.57 |
| 3.000 | kr.2.68810 | kr.8,064.30 |
| 4.500 | kr.2.57246 | kr.11,576.07 |
| 7.500 | kr.2.44257 | kr.18,319.27 |
| 10.500 | kr.2.36567 | kr.24,839.54 |
| 15.000 | kr.2.29093 | kr.34,363.95 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |

