Diode 40 V 5A Surface Mount CFP15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 5A Surface Mount CFP15
TO-277, 3-PowerDFN
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG040V050EPDZ

DigiKey Part Number
1727-7633-2-ND - Tape & Reel (TR)
1727-7633-1-ND - Cut Tape (CT)
1727-7633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG040V050EPDZ
Description
DIODE SCHOTTKY 40V 5A CFP15
Customer Reference
Detailed Description
Diode 40 V 5A Surface Mount CFP15
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
120 µA @ 40 V
Mfr
Capacitance @ Vr, F
395pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Not For New Designs
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
5A
Supplier Device Package
CFP15
Voltage - Forward (Vf) (Max) @ If
520 mV @ 5 A
Operating Temperature - Junction
175°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
13 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSV540onsemi6.402FSV540CT-NDkr.9.19000Similar
TSUP5M45SH S1GTaiwan Semiconductor Corporation1.3791801-TSUP5M45SHS1GCT-NDkr.14.71000Similar
In-Stock: 534
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.82900kr.38.29
100kr.2.48650kr.248.65
500kr.1.90822kr.954.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.62659kr.2,439.88
3.000kr.1.48464kr.4,453.92
4.500kr.1.41230kr.6,355.35
7.500kr.1.33099kr.9,982.42
10.500kr.1.28284kr.13,469.82
15.000kr.1.23605kr.18,540.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750