TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-277, 3-PowerDFN
TO-277, 3-PowerDFN

PMEG030V030EPDZ

DigiKey Part Number
1727-7631-2-ND - Tape & Reel (TR)
1727-7631-1-ND - Cut Tape (CT)
1727-7631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG030V030EPDZ
Description
DIODE SCHOTTKY 30V 3A CFP15
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount CFP15
Datasheet
 Datasheet
EDA/CAD Models
PMEG030V030EPDZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12 ns
Current - Reverse Leakage @ Vr
150 µA @ 30 V
Capacitance @ Vr, F
495pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.505
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.11500kr.41.15
50kr.3.02080kr.151.04
100kr.2.66430kr.266.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.73282kr.2,599.23
3.000kr.1.57903kr.4,737.09
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500