
PMDT290UNE,115 | |
|---|---|
DigiKey Part Number | 1727-1333-2-ND - Tape & Reel (TR) 1727-1333-1-ND - Cut Tape (CT) 1727-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDT290UNE,115 |
Description | MOSFET 2N-CH 20V 0.8A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA 500mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 950mV @ 250µA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 0.68nC @ 4.5V |
Series | Input Capacitance (Ciss) (Max) @ Vds 83pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500mW |
Part Status Not For New Designs | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 800mA | Supplier Device Package SOT-666 |
Rds On (Max) @ Id, Vgs 380mOhm @ 500mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTJD4401NT1G | onsemi | 0 | NTJD4401NT1GOSCT-ND | kr.3.11000 | Similar |
| PJX8808_R1_00001 | Panjit International Inc. | 108 | 3757-PJX8808_R1_00001CT-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.87700 | kr.18.77 |
| 100 | kr.1.18680 | kr.118.68 |
| 500 | kr.0.88748 | kr.443.74 |
| 1.000 | kr.0.79066 | kr.790.66 |
| 2.000 | kr.0.70904 | kr.1,418.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64029 | kr.2,561.16 |
| 8.000 | kr.0.58241 | kr.4,659.28 |
| 12.000 | kr.0.55291 | kr.6,634.92 |
| 20.000 | kr.0.51975 | kr.10,395.00 |
| 28.000 | kr.0.50011 | kr.14,003.08 |
| 40.000 | kr.0.48102 | kr.19,240.80 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |




