Similar
Similar
Similar
Similar
Similar

PMDPB80XP,115 | |
|---|---|
DigiKey Part Number | 1727-1331-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMDPB80XP,115 |
Description | MOSFET 2P-CH 20V 2.7A 6HUSON |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.7A 485mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate, 1.8V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.7A | |
Rds On (Max) @ Id, Vgs | 102mOhm @ 2.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 550pF @ 10V | |
Power - Max | 485mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87067 | kr.2,612.01 |
| 6.000 | kr.0.79424 | kr.4,765.44 |
| 9.000 | kr.0.75528 | kr.6,797.52 |
| 15.000 | kr.0.71149 | kr.10,672.35 |
| 21.000 | kr.0.68557 | kr.14,396.97 |
| 30.000 | kr.0.66036 | kr.19,810.80 |
| 75.000 | kr.0.62845 | kr.47,133.75 |
| Unit Price without VAT: | kr.0.87067 |
|---|---|
| Unit Price with VAT: | kr.1.08834 |





