
PMD2001D,115 | |
|---|---|
DigiKey Part Number | 1727-5184-2-ND - Tape & Reel (TR) 1727-5184-1-ND - Cut Tape (CT) 1727-5184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMD2001D,115 |
Description | IC MOSFET DRIVER 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Transistor MOSFET Driver NPN, PNP (Emitter Coupled) 40V 600mA Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMD2001D,115 Models |
Category | Current Rating (Amps) 600mA |
Manufacturer Nexperia USA Inc. | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Transistor Type NPN, PNP (Emitter Coupled) | Package / Case SC-74, SOT-457 |
Applications MOSFET Driver | Supplier Device Package 6-TSOP |
Voltage - Rated 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.83680 | kr.20.92 |
| 100 | kr.0.71450 | kr.71.45 |
| 250 | kr.0.65632 | kr.164.08 |
| 500 | kr.0.62082 | kr.310.41 |
| 1.000 | kr.0.59178 | kr.591.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55585 | kr.1,667.55 |
| 6.000 | kr.0.53826 | kr.3,229.56 |
| 9.000 | kr.0.52945 | kr.4,765.05 |
| 15.000 | kr.0.51969 | kr.7,795.35 |
| 21.000 | kr.0.51398 | kr.10,793.58 |
| 30.000 | kr.0.50850 | kr.15,255.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |



