Direct
Similar

PMBTA44,215 | |
|---|---|
DigiKey Part Number | 1727-5358-2-ND - Tape & Reel (TR) 1727-5358-1-ND - Cut Tape (CT) 1727-5358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBTA44,215 |
Description | TRANS NPN 400V 0.3A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA 20MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBTA44,215 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10mA, 10V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 20MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TO-236AB |
Vce Saturation (Max) @ Ib, Ic 750mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPTA44 TR PBFREE | Central Semiconductor Corp | 5.080 | 1514-CMPTA44TRPBFREECT-ND | kr.6.72000 | Direct |
| FMMT458QTA | Diodes Incorporated | 0 | FMMT458QTADICT-ND | kr.5.20000 | Similar |
| FMMT458TA | Diodes Incorporated | 0 | FMMT458CT-ND | kr.3.23000 | Similar |
| MMBTA44 | Diotec Semiconductor | 543 | 4878-MMBTA44CT-ND | kr.1.52000 | Similar |




