Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBTA42,235

DigiKey Part Number
1727-8538-2-ND - Tape & Reel (TR)
1727-8538-1-ND - Cut Tape (CT)
1727-8538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBTA42,235
Description
TRANS NPN 300V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBTA42,235 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
300 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DN350T05-7Diodes Incorporated4.314DN350T05DICT-NDkr.2.60000Similar
FMMT497TADiodes Incorporated6.413FMMT497CT-NDkr.4.18000Similar
FMMT6517TADiodes Incorporated9.220FMMT6517CT-NDkr.4.25000Similar
FMMTA42TADiodes Incorporated4.579FMMTA42CT-NDkr.2.47000Similar
MMBTA42-7-FDiodes Incorporated228.118MMBTA42-FDICT-NDkr.1.33000Similar
In-Stock: 9.498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.73500kr.7.35
100kr.0.45460kr.45.46
500kr.0.33070kr.165.35
1.000kr.0.29050kr.290.50
2.000kr.0.25646kr.512.92
5.000kr.0.21949kr.1,097.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19658kr.1,965.80
20.000kr.0.17728kr.3,545.60
30.000kr.0.16744kr.5,023.20
50.000kr.0.15637kr.7,818.50
70.000kr.0.14981kr.10,486.70
100.000kr.0.14343kr.14,343.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000