Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT3906,215

DigiKey Part Number
1727-2960-2-ND - Tape & Reel (TR)
1727-2960-1-ND - Cut Tape (CT)
1727-2960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT3906,215
Description
TRANS PNP 40V 0.2A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBT3906,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
50nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMBS3906,215Nexperia USA Inc.7.1231727-5175-1-NDkr.0.76000Similar
MMBT3906-HFComchip Technology273.143641-1950-1-NDkr.1.20000Direct
MMBT3906LT1Gonsemi1.319.251MMBT3906LT1GOSCT-NDkr.0.95000Direct
MMBT3906LT1HTSA1Infineon Technologies1.773MMBT3906LT1HTSA1CT-NDkr.1.84000Direct
MMBT3906LT3Gonsemi49.699MMBT3906LT3GOSCT-NDkr.0.95000Direct
In-Stock: 363
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.42500kr.4.25
100kr.0.25870kr.25.87
500kr.0.18614kr.93.07
1.000kr.0.16237kr.162.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.13194kr.395.82
6.000kr.0.11654kr.699.24
9.000kr.0.10867kr.978.03
15.000kr.0.09980kr.1,497.00
21.000kr.0.09454kr.1,985.34
30.000kr.0.08943kr.2,682.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500