
BAV23C-QR | |
|---|---|
DigiKey Part Number | 1727-BAV23C-QRTR-ND - Tape & Reel (TR) 1727-BAV23C-QRCT-ND - Cut Tape (CT) 1727-BAV23C-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23C-QR |
Description | DIODE ARR GP 200V 225MA TO-236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.26000 | kr.2.26 |
| 10 | kr.1.36700 | kr.13.67 |
| 50 | kr.0.98040 | kr.49.02 |
| 100 | kr.0.85330 | kr.85.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46227 | kr.1,386.81 |
| 6.000 | kr.0.41529 | kr.2,491.74 |
| Unit Price without VAT: | kr.2.26000 |
|---|---|
| Unit Price with VAT: | kr.2.82500 |

