
PMBD354,215 | |
|---|---|
DigiKey Part Number | 1727-5819-2-ND - Tape & Reel (TR) 1727-5819-1-ND - Cut Tape (CT) 1727-5819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBD354,215 |
Description | RF DIODE SCHOTTKY 4V TO-236AB |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 4V 30 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBD354,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 100°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |


