
PLVA656A,215 | |
|---|---|
DigiKey Part Number | 1727-5169-2-ND - Tape & Reel (TR) 1727-5169-1-ND - Cut Tape (CT) 1727-5169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PLVA656A,215 |
Description | DIODE ZENER 5.6V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±4% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PLVA656A,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1.3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.26000 | kr.2.26 |
| 10 | kr.1.37400 | kr.13.74 |
| 100 | kr.0.86040 | kr.86.04 |
| 500 | kr.0.63752 | kr.318.76 |
| 1.000 | kr.0.56547 | kr.565.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47371 | kr.1,421.13 |
| 6.000 | kr.0.42738 | kr.2,564.28 |
| 9.000 | kr.0.40376 | kr.3,633.84 |
| 15.000 | kr.0.37720 | kr.5,658.00 |
| 21.000 | kr.0.36147 | kr.7,590.87 |
| 30.000 | kr.0.34617 | kr.10,385.10 |
| 75.000 | kr.0.31260 | kr.23,445.00 |
| 150.000 | kr.0.29348 | kr.44,022.00 |
| Unit Price without VAT: | kr.2.26000 |
|---|---|
| Unit Price with VAT: | kr.2.82500 |





