

PIMP32PAX | |
---|---|
DigiKey Part Number | 1727-PIMP32PAXTR-ND - Tape & Reel (TR) 1727-PIMP32PAXCT-ND - Cut Tape (CT) 1727-PIMP32PAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMP32PAX |
Description | TRANS PREBIAS 2PNP 50V 6-HUSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP Pre-Biased (Dual) 50V 500mA 150MHz 360mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 2.2kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 150MHz | |
Power - Max | 360mW | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-HUSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.35000 | kr.4.35 |
10 | kr.2.70100 | kr.27.01 |
50 | kr.1.95840 | kr.97.92 |
100 | kr.1.71710 | kr.171.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.98123 | kr.2,943.69 |
6.000 | kr.0.89328 | kr.5,359.68 |
Unit Price without VAT: | kr.4.35000 |
---|---|
Unit Price with VAT: | kr.5.43750 |