
35CEV270M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-35CEV270M10X10.5TR-ND - Tape & Reel (TR) 1189-35CEV270M10X10.5CT-ND - Cut Tape (CT) 1189-35CEV270M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35CEV270M10X10.5 |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.25000 | kr.13.25 |
| 10 | kr.8.64800 | kr.86.48 |
| 50 | kr.6.73820 | kr.336.91 |
| 100 | kr.6.13520 | kr.613.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.09900 | kr.2,549.50 |
| 1.000 | kr.4.77275 | kr.4,772.75 |
| 1.500 | kr.4.60817 | kr.6,912.26 |
| 2.500 | kr.4.42469 | kr.11,061.73 |
| 3.500 | kr.4.31687 | kr.15,109.05 |
| 5.000 | kr.4.21274 | kr.21,063.70 |
| Unit Price without VAT: | kr.13.25000 |
|---|---|
| Unit Price with VAT: | kr.16.56250 |


