Similar
Similar
Similar
Similar
Similar
Similar

PIMH9,115 | |
|---|---|
DigiKey Part Number | 1727-7363-2-ND - Tape & Reel (TR) 1727-7363-1-ND - Cut Tape (CT) 1727-7363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMH9,115 |
Description | TRANS PREBIAS 2NPN 50V 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 600mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.13000 | kr.2.13 |
| 10 | kr.1.29600 | kr.12.96 |
| 100 | kr.0.81270 | kr.81.27 |
| 500 | kr.0.60126 | kr.300.63 |
| 1.000 | kr.0.53283 | kr.532.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44563 | kr.1,336.89 |
| 6.000 | kr.0.40164 | kr.2,409.84 |
| 9.000 | kr.0.37920 | kr.3,412.80 |
| 15.000 | kr.0.35397 | kr.5,309.55 |
| 21.000 | kr.0.33902 | kr.7,119.42 |
| 30.000 | kr.0.32448 | kr.9,734.40 |
| 75.000 | kr.0.29258 | kr.21,943.50 |
| 150.000 | kr.0.27287 | kr.40,930.50 |
| Unit Price without VAT: | kr.2.13000 |
|---|---|
| Unit Price with VAT: | kr.2.66250 |



