PMDPB70XP,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMDPB70XP,115

PIMC32PAX

DigiKey Part Number
1727-PIMC32PAXTR-ND - Tape & Reel (TR)
1727-PIMC32PAXCT-ND - Cut Tape (CT)
1727-PIMC32PAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIMC32PAX
Description
TRANS PREBIAS 1NPN 1PNP 6-HUSON
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN - Pre-Biased, 1 PNP 50V 500mA 210MHz, 150MHz 360mW Surface Mount 6-HUSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN - Pre-Biased, 1 PNP
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
2.2kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic
100mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
210MHz, 150MHz
Power - Max
360mW
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-HUSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.870
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.35000kr.4.35
10kr.2.70100kr.27.01
50kr.1.95840kr.97.92
100kr.1.71710kr.171.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.98123kr.2,943.69
6.000kr.0.89328kr.5,359.68
Manufacturers Standard Package
Unit Price without VAT:kr.4.35000
Unit Price with VAT:kr.5.43750