


PIMC31PAX | |
|---|---|
DigiKey Part Number | 1727-PIMC31PAXTR-ND - Tape & Reel (TR) 1727-PIMC31PAXCT-ND - Cut Tape (CT) 1727-PIMC31PAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMC31PAX |
Description | TRANS PREBIAS 1NPN 1PNP 6-HUSON |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN - Pre-Biased, 1 PNP 50V 500mA 210MHz, 150MHz 360mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 50mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Frequency - Transition 210MHz, 150MHz |
Transistor Type 1 NPN - Pre-Biased, 1 PNP | Power - Max 360mW |
Current - Collector (Ic) (Max) 500mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-UFDFN Exposed Pad |
Resistor - Base (R1) 1kOhms | Supplier Device Package 6-HUSON (2x2) |
Resistor - Emitter Base (R2) 10kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.13700 | kr.21.37 |
| 100 | kr.1.36120 | kr.136.12 |
| 500 | kr.1.02454 | kr.512.27 |
| 1.000 | kr.0.91588 | kr.915.88 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

