Parametric Equivalent
Similar

PHPT61006NYX | |
|---|---|
DigiKey Part Number | 1727-2270-2-ND - Tape & Reel (TR) 1727-2270-1-ND - Cut Tape (CT) 1727-2270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61006NYX |
Description | TRANS NPN 100V 6A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 170MHz 1.3 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 340mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 500mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 170MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 |
| 10 | kr.5.17800 | kr.51.78 |
| 50 | kr.3.82340 | kr.191.17 |
| 100 | kr.3.38370 | kr.338.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.23620 | kr.3,354.30 |
| 3.000 | kr.2.04693 | kr.6,140.79 |
| Unit Price without VAT: | kr.8.26000 |
|---|---|
| Unit Price with VAT: | kr.10.32500 |



