
PHPT61006NYX | |
|---|---|
DigiKey Part Number | 1727-2270-2-ND - Tape & Reel (TR) 1727-2270-1-ND - Cut Tape (CT) 1727-2270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61006NYX |
Description | TRANS NPN 100V 6A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 170MHz 1.3 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Power - Max 1.3 W |
Mfr | Frequency - Transition 170MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 6 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case SC-100, SOT-669 |
Vce Saturation (Max) @ Ib, Ic 340mV @ 600mA, 6A | Supplier Device Package LFPAK56, Power-SO8 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 500mA, 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.34900 | kr.43.49 |
| 100 | kr.2.84290 | kr.284.29 |
| 500 | kr.2.19402 | kr.1,097.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.87850 | kr.2,817.75 |
| 3.000 | kr.1.71953 | kr.5,158.59 |
| 4.500 | kr.1.63851 | kr.7,373.29 |
| 7.500 | kr.1.54747 | kr.11,606.02 |
| 10.500 | kr.1.49355 | kr.15,682.27 |
| 15.000 | kr.1.44117 | kr.21,617.55 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

