
PHPT61003NYX | |
|---|---|
DigiKey Part Number | 1727-1778-2-ND - Tape & Reel (TR) 1727-1778-1-ND - Cut Tape (CT) 1727-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT61003NYX |
Description | TRANS NPN 100V 3A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 140MHz 1.25 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PHPT61003NYX Models |
Category | Power - Max 1.25 W |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case SC-100, SOT-669 |
Vce Saturation (Max) @ Ib, Ic 330mV @ 300mA, 3A | Supplier Device Package LFPAK56, Power-SO8 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJVMJK31CTWG | onsemi | 1.655 | 488-NJVMJK31CTWGCT-ND | kr.10.71000 | Similar |
| NSS1C301CTWG | onsemi | 35 | 488-NSS1C301CTWGCT-ND | kr.10.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.34100 | kr.33.41 |
| 100 | kr.2.15690 | kr.215.69 |
| 500 | kr.1.64714 | kr.823.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.39907 | kr.2,098.61 |
| 3.000 | kr.1.27402 | kr.3,822.06 |
| 4.500 | kr.1.21026 | kr.5,446.17 |
| 7.500 | kr.1.13862 | kr.8,539.65 |
| 10.500 | kr.1.09619 | kr.11,510.00 |
| 15.000 | kr.1.05494 | kr.15,824.10 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |


